Slkor BTW69-1200B
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | BTW69-1200B |
| LCSC Part # | C5185891 |
| Package | TO-3P |
| Customer # | |
| Key Attributes | 1.2kV 55A TO-3P |
| Description | 1.2kV 55A Through Hole TO-3P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Slkor | |
| Package | TO-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
28
28
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1605 | $ 2.16 |
10+ | $ 1.8394 | $ 18.39 |
30+ | $ 1.5734 | $ 47.20 |
90+ | $ 1.3654 | $ 122.89 |
510+ | $ 1.2722 | $ 648.82 |
990+ | $ 1.2324 | $ 1220.08 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$