UMW XL1509E-12
| Manufacturer | UMWAsian Brands |
| MPN | XL1509E-12 |
| LCSC Part # | C5185875 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | 150 KHz Fixed Frequency PWM Buck DC/DC Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | UMW | |
| Packaging | ESOP-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 150kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 11.52V~12.48V | |
| Output Current | 2A | |
| Quiescent Current | 2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XL1509 is a 150KHz fixed-frequency PWM step-down DC/DC converter capable of driving a 2A load, featuring high efficiency, low ripple, and excellent line and load regulation. This regulator requires minimal external components, is easy to use, and incorporates internal frequency compensation and a fixed-frequency oscillator. The PWM control circuit allows linear duty cycle adjustment from 0 to 100%. An enable function and overcurrent protection are integrated internally. When the secondary current limiting function is triggered, the operating frequency reduces from 150KHz to 50KHz. A built-in compensation module minimizes the number of external components required.
Features
- 4.5V to 40V wide input voltage range
- Available in 3.3V, 5V, 12V fixed output and adjustable versions
- Output voltage adjustable from 1.23V to 37V
- 100% maximum duty cycle
- 1.5V minimum dropout voltage
- Fixed 150KHz switching frequency
- 2A continuous output current capability
- Internally optimized power transistor
- High efficiency
- Excellent line and load regulation
- TTL shutdown capability
- ON/OFF pin with hysteresis
- Built-in thermal shutdown
- Built-in current limiting
- Built-in secondary current limiting
- Available in SOIC8 package
Applications
- LCD monitors and LCD TVs
- Digital photo frames
- Set-top boxes
- ADSL modems
- Telecom/networking equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.195 | $ 0.98 |
| 50+ | $ 0.1705 | $ 8.53 |
| 150+ | $ 0.16 | $ 24.00 |
| 500+ | $ 0.147 | $ 73.50 |
| 2,500+ | $ 0.1342 | $ 335.50 |
| 5,000+ | $ 0.1307 | $ 653.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | UMW | |
| Packaging | ESOP-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 150kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 11.52V~12.48V | |
| Output Current | 2A | |
| Quiescent Current | 2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XL1509 is a 150KHz fixed-frequency PWM step-down DC/DC converter capable of driving a 2A load, featuring high efficiency, low ripple, and excellent line and load regulation. This regulator requires minimal external components, is easy to use, and incorporates internal frequency compensation and a fixed-frequency oscillator. The PWM control circuit allows linear duty cycle adjustment from 0 to 100%. An enable function and overcurrent protection are integrated internally. When the secondary current limiting function is triggered, the operating frequency reduces from 150KHz to 50KHz. A built-in compensation module minimizes the number of external components required.
Features
- 4.5V to 40V wide input voltage range
- Available in 3.3V, 5V, 12V fixed output and adjustable versions
- Output voltage adjustable from 1.23V to 37V
- 100% maximum duty cycle
- 1.5V minimum dropout voltage
- Fixed 150KHz switching frequency
- 2A continuous output current capability
- Internally optimized power transistor
- High efficiency
- Excellent line and load regulation
- TTL shutdown capability
- ON/OFF pin with hysteresis
- Built-in thermal shutdown
- Built-in current limiting
- Built-in secondary current limiting
- Available in SOIC8 package
Applications
- LCD monitors and LCD TVs
- Digital photo frames
- Set-top boxes
- ADSL modems
- Telecom/networking equipment
C5185875 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
