Ceaiya MTC252010S-2R2MT
| Manufacturer |
Ceaiya
Asian Brands |
| Mfr. Part # | MTC252010S-2R2MT |
| LCSC Part # | C5185552 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 2.1A 83mΩ 1008 |
| Description | 2.1A 2.2uH 3A 83mΩ ±20% 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0478 $ 0.0455 | $ 0.46 |
100+ | $ 0.038 $ 0.0361 | $ 3.61 |
300+ | $ 0.033 $ 0.0314 | $ 9.42 |
3,000+ | $ 0.0281 $ 0.0267 | $ 80.10 |
6,000+ | $ 0.0251 $ 0.0239 | $ 143.40 |
9,000+ | $ 0.0237 $ 0.0226 | $ 203.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$