Ceaiya MTC201210-R68MT
| Manufacturer |
Ceaiya
Asian Brands |
| Mfr. Part # | MTC201210-R68MT |
| LCSC Part # | C5185538 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 0.68uH 3A 38mΩ 0805 |
| Description | 3A 680nH 3.6A 38mΩ ±20% 0805 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,150
2,150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0632 $ 0.0569 | $ 0.57 |
100+ | $ 0.0502 $ 0.0452 | $ 4.52 |
300+ | $ 0.0437 $ 0.0394 | $ 11.82 |
3,000+ | $ 0.0371 $ 0.0334 | $ 100.20 |
6,000+ | $ 0.0332 $ 0.0299 | $ 179.40 |
9,000+ | $ 0.0313 $ 0.0282 | $ 253.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$