Winsok Semicon WSD40L48DN33
| Manufacturer | Winsok SemiconAsian Brands |
| MPN | WSD40L48DN33 |
| LCSC Part # | C5185332 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 30A DFN-8(3x3) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | DFN-8(3x3) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 228pF | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 35W | |
| Reverse Transfer Capacitance (Crss@Vds) | 185pF | |
| RDS(on) | 16mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.76nF | |
| Gate Charge(Qg) | 33nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | DFN-8(3x3) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 228pF | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 35W | |
| Reverse Transfer Capacitance (Crss@Vds) | 185pF | |
| RDS(on) | 16mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.76nF | |
| Gate Charge(Qg) | 33nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The WSD40L48DN33 is a high-performance trench P-channel MOSFET with extremely high cell density, delivering excellent on-resistance RDS(ON) and gate charge for most synchronous buck converter applications. The WSD40L48DN33 complies with RoHS and green product requirements, is 100% EAS tested, and features full reliability qualification.
Features
AI Translation
- Advanced high cell density trench technology
- Ultra-low gate charge
- Excellent CdV/dt effect suppression
- 100% EAS guaranteed
- Green and environmentally friendly devices available
Applications
AI Translation
- High-frequency point-of-load synchronous buck converter for mobile computers, laptops, ultra-portable computers, and graphics cards
- Networking DC-DC power systems
- Load switches
In-Stock: 2,669
2,669 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3339$ 0.3006 | $ 0.30 |
| 10+ | $ 0.2935$ 0.2642 | $ 2.64 |
| 30+ | $ 0.2758$ 0.2483 | $ 7.45 |
| 100+ | $ 0.2532$ 0.2279 | $ 22.79 |
| 500+ | $ 0.2323$ 0.2091 | $ 104.55 |
| 1,000+ | $ 0.2274$ 0.2047 | $ 204.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | DFN-8(3x3) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 228pF | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 35W | |
| Reverse Transfer Capacitance (Crss@Vds) | 185pF | |
| RDS(on) | 16mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.76nF | |
| Gate Charge(Qg) | 33nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | DFN-8(3x3) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 228pF | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 35W | |
| Reverse Transfer Capacitance (Crss@Vds) | 185pF | |
| RDS(on) | 16mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.76nF | |
| Gate Charge(Qg) | 33nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The WSD40L48DN33 is a high-performance trench P-channel MOSFET with extremely high cell density, delivering excellent on-resistance RDS(ON) and gate charge for most synchronous buck converter applications. The WSD40L48DN33 complies with RoHS and green product requirements, is 100% EAS tested, and features full reliability qualification.
Features
AI Translation
- Advanced high cell density trench technology
- Ultra-low gate charge
- Excellent CdV/dt effect suppression
- 100% EAS guaranteed
- Green and environmentally friendly devices available
Applications
AI Translation
- High-frequency point-of-load synchronous buck converter for mobile computers, laptops, ultra-portable computers, and graphics cards
- Networking DC-DC power systems
- Load switches
C5185332 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
