Winsok Semicon WSD46N10DN56
| Manufacturer | Winsok SemiconAsian Brands |
| MPN | WSD46N10DN56 |
| LCSC Part # | C5185328 |
| Packaging | DFN-8-C-EP2(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 100V 40A DFN-8-C-EP2(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | DFN-8-C-EP2(5x6) | |
| Configuration | Common source | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 71W | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 14mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.01nF | |
| Gate Charge(Qg) | 17nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The WSD46N10DN56 is the highest performance SGT Dual N-Ch MOSFET with extreme high cell density, which provide excellent RDSON and gate charge for most of the synchronous buck converter applications. The WSD46N10DN56 meet the RoHS and Green Product requirement, 100% EAS guaranteed with full function reliability approved.
Features
AI Translation
- Advanced high cell density Trench technology
- Super Low Gate Charge
- Excellent Cdv/dt effect decline
- GreenDevice Available
Applications
AI Translation
- DC-DC Converter
- Motor Control
In-Stock: 1,901
1,901 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8196$ 0.7377 | $ 0.74 |
| 10+ | $ 0.6959$ 0.6264 | $ 6.26 |
| 30+ | $ 0.6031$ 0.5428 | $ 16.28 |
| 100+ | $ 0.583$ 0.5247 | $ 52.47 |
| 500+ | $ 0.5443$ 0.4899 | $ 244.95 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | DFN-8-C-EP2(5x6) | |
| Configuration | Common source | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 71W | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 14mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.01nF | |
| Gate Charge(Qg) | 17nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The WSD46N10DN56 is the highest performance SGT Dual N-Ch MOSFET with extreme high cell density, which provide excellent RDSON and gate charge for most of the synchronous buck converter applications. The WSD46N10DN56 meet the RoHS and Green Product requirement, 100% EAS guaranteed with full function reliability approved.
Features
AI Translation
- Advanced high cell density Trench technology
- Super Low Gate Charge
- Excellent Cdv/dt effect decline
- GreenDevice Available
Applications
AI Translation
- DC-DC Converter
- Motor Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
