Winsok Semicon WST2007
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WST2007 |
| LCSC Part # | C5185317 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 20V 1.4A SOT-363 |
| Description | P-Channel 20V 1.4A 0.33W Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,005
2,005
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0848 | $ 0.42 |
50+ | $ 0.0682 | $ 3.41 |
150+ | $ 0.0598 | $ 8.97 |
500+ | $ 0.0536 | $ 26.80 |
3,000+ | $ 0.0465 | $ 139.50 |
6,000+ | $ 0.044 | $ 264.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$