3PEAK TPV809L-3STR
| Manufacturer | 3PEAKAsian Brands |
| MPN | TPV809L-3STR |
| LCSC Part # | C5185029 |
| Packaging | SOT-23G-3 |
| Customer # | |
| Key Attributes | 200ms Active Low 1V~5.5V 1 SOT-23G-3 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-23G-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 200ms | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 2.2uA | |
| Threshold Voltage | 4.63V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TPV803/809/810 is a series of supervisory circuit that monitors power supply voltage levels and provides a power-on reset signal. They provide a reset output during power-up, power-down, and brownout conditions. The reset timeout periods are fixed at 200 ms (typical). The TPV803 and TPV809 provide an active low reset signal (RESET), whereas the TPV810 provides an active high signal (RESET) output. The TPV809 and TPV810 have push-pull outputs, whereas the TPV803 has an opendrain output, which requires an external pull-up resistor. The TPV803/809/810 is available in SOT23-3 and SOT23G-3 packages and typically consumes only 2.2 μA, suitable for use in low-power, portable applications.
Features
AI Translation
- Precision Low Voltage Monitoring
- 200 ms (Typical) Reset Timeout
- Open-drain Active-low Output (TPV803)
- Push-pull Active-low Output (TPV809)
- Push-pull Active-high Output (TPV810)
- Low Power Consumption: 2.2 μA
- Guaranteed Reset Output valid to VCC = 1ΔV
- Power Supply Glitch Immunity
- Specified from -40°C to +125°C
- SOT23-3 and SOT23G-3 Packages
Applications
AI Translation
- Microprocessor Systems
- Computers
- Controllers
- Intelligent Instruments
- Portable Equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0683 | $ 0.68 |
| 100+ | $ 0.0528 | $ 5.28 |
| 300+ | $ 0.0451 | $ 13.53 |
| 1,000+ | $ 0.0393 | $ 39.30 |
| 5,000+ | $ 0.0347 | $ 173.50 |
| 10,000+ | $ 0.0323 | $ 323.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



