JRC NJM4580DD
| Manufacturer | |
| Mfr. Part # | NJM4580DD |
| LCSC Part # | C5184871 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | DUAL OPERATIONAL AMPLIFIER |
| Description | 3mV 500nA 5V/us 110dB 15MHz 2 DIP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | JRC | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4795 | $ 0.48 |
10+ | $ 0.3906 | $ 3.91 |
50+ | $ 0.3335 | $ 16.68 |
100+ | $ 0.2874 | $ 28.74 |
500+ | $ 0.2652 | $ 132.60 |
1,000+ | $ 0.2525 | $ 252.50 |
Standard Packaging 50/Full
Tube | ||