SCT SCT2432QSTER
| Manufacturer | SCTAsian Brands |
| MPN | SCT2432QSTER |
| LCSC Part # | C5184438 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | 3.8V - 40V Vin, 3.5A, High Efficiency Synchronous Step - down DC DC Converter with Internal Compensation |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SCT | |
| Packaging | ESOP-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 300kHz~2.2MHz;500kHz | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Frequency synchronization;EMI optimization (spread spectrum);Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.8V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3.5A | |
| Output Voltage | 800mV~40V | |
| Quiescent Current | 25uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SCT2432Q is 3.5A synchronous buck converters with wide input voltage, ranging from 3.8V to 40V, which integrates an 80mΩ high- side MOSFET and a 50mΩ low- side MOSFET. The SCT2432Q, adopting the peak current mode control, supports the Pulse Skipping Modulation (PSM) with typical 25uA low quiescent current which assists the converter on achieving high efficiency at light load or standby condition.
The SCT2432Q features programmable the soft- start time together with the programmable switching frequency from 300kHz to 2.2MHz with an external resistor, which provides the flexibility to optimize either efficiency or external component size. The converter supports external clock synchronization with a frequency band from 300kHz to 2.2MHz. The SCT2432Q allows power conversion from high input voltage to low output voltage with a minimum 100ns on- time of high- side MOSFET.
The SCT2432Q is an Electromagnetic Interference (EMI) friendly buck converter with implementing optimized design for EMI reduction. The SCT2432Q features Frequency Spread Spectrum FSS with ± 6% jittering span of the switching frequency and modulation rate 1/512 of switching frequency to reduce the conducted EMI.
The SCT2432Q offers cycle- by- cycle current limit and hiccup over current protection, thermal shutdown protection, output over- voltage protection and input voltage under- voltage protection. The device is available in an 8- pin thermally enhanced SOP- 8 package.
Features
- Qualified for Automotive Applications - AEC-Q100 Qualified with the Following Results
- Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature Range
- Device HBM ESD Classification Level 2
- Device CDM ESD Classification Level C3
- Wide Input Range: 3.8V - 40V
- Up to 3.5A Continuous Output Current
- 0.8V ± 1% Feedback Reference Voltage
- Integrated 80mΩ High-Side and 50mΩ Low-Side Power MOSFETs
- Pulse Skipping Mode (PSM) with 25uA Quiescent Current in Sleep Mode
- 100ns Minimum On-time
- Programmable Soft-start Time
- Adjustable Frequency 300KHz to 2.2MHz
- External Clock Synchronization
- Frequency Spread Spectrum (FSS) Modulation for EMI Reduction
- Precision Enable Threshold for Programmable Input Voltage Under-voltage Lock Out Protection (UVLO) Threshold and Hysteresis
- Low Dropout Mode Operation
- Derivable Inverting Voltage Regulator
- Over-voltage and Over-Temperature Protection
- Available in an ESOP-8 Package
Applications
- Automotive System
- Industrial and Medical Distributed Power Supplies
- Optical Communication and Networking System
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4432 | $ 3.44 |
| 10+ | $ 2.9476 | $ 29.48 |
| 30+ | $ 2.6535 | $ 79.61 |
| 100+ | $ 2.3545 | $ 235.45 |
| 500+ | $ 2.2181 | $ 1109.05 |
| 1,000+ | $ 2.1563 | $ 2156.30 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SCT | |
| Packaging | ESOP-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 300kHz~2.2MHz;500kHz | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Frequency synchronization;EMI optimization (spread spectrum);Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.8V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3.5A | |
| Output Voltage | 800mV~40V | |
| Quiescent Current | 25uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SCT2432Q is 3.5A synchronous buck converters with wide input voltage, ranging from 3.8V to 40V, which integrates an 80mΩ high- side MOSFET and a 50mΩ low- side MOSFET. The SCT2432Q, adopting the peak current mode control, supports the Pulse Skipping Modulation (PSM) with typical 25uA low quiescent current which assists the converter on achieving high efficiency at light load or standby condition.
The SCT2432Q features programmable the soft- start time together with the programmable switching frequency from 300kHz to 2.2MHz with an external resistor, which provides the flexibility to optimize either efficiency or external component size. The converter supports external clock synchronization with a frequency band from 300kHz to 2.2MHz. The SCT2432Q allows power conversion from high input voltage to low output voltage with a minimum 100ns on- time of high- side MOSFET.
The SCT2432Q is an Electromagnetic Interference (EMI) friendly buck converter with implementing optimized design for EMI reduction. The SCT2432Q features Frequency Spread Spectrum FSS with ± 6% jittering span of the switching frequency and modulation rate 1/512 of switching frequency to reduce the conducted EMI.
The SCT2432Q offers cycle- by- cycle current limit and hiccup over current protection, thermal shutdown protection, output over- voltage protection and input voltage under- voltage protection. The device is available in an 8- pin thermally enhanced SOP- 8 package.
Features
- Qualified for Automotive Applications - AEC-Q100 Qualified with the Following Results
- Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature Range
- Device HBM ESD Classification Level 2
- Device CDM ESD Classification Level C3
- Wide Input Range: 3.8V - 40V
- Up to 3.5A Continuous Output Current
- 0.8V ± 1% Feedback Reference Voltage
- Integrated 80mΩ High-Side and 50mΩ Low-Side Power MOSFETs
- Pulse Skipping Mode (PSM) with 25uA Quiescent Current in Sleep Mode
- 100ns Minimum On-time
- Programmable Soft-start Time
- Adjustable Frequency 300KHz to 2.2MHz
- External Clock Synchronization
- Frequency Spread Spectrum (FSS) Modulation for EMI Reduction
- Precision Enable Threshold for Programmable Input Voltage Under-voltage Lock Out Protection (UVLO) Threshold and Hysteresis
- Low Dropout Mode Operation
- Derivable Inverting Voltage Regulator
- Over-voltage and Over-Temperature Protection
- Available in an ESOP-8 Package
Applications
- Automotive System
- Industrial and Medical Distributed Power Supplies
- Optical Communication and Networking System
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



