LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET BAW56 product image
  • BAW56 thumbnail 1
  • BAW56 thumbnail 2
  • BAW56 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BAW56RoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BAW56
LCSC Part #
C5184416
Packaging
SOT-23
Customer #
Key Attributes
DIODE ARR GP 70V 200mA SOT-23
Datasheetpdf iconHXY MOSFET BAW56
In-Stock: 17,840
17,840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.01$ 0.20
200+$ 0.0079$ 1.58
600+$ 0.0068$ 4.08
3,000+$ 0.0059$ 17.70
9,000+$ 0.0053$ 47.70
21,000+$ 0.005$ 105.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOT-23
Reverse Recovery Time (trr)6ns
Operating Junction Temperature Range-
Diode Configuration1 Pair Common Anode
Voltage - DC Reverse (Vr) (Max)70V
Pd - Power Dissipation225mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)2.5uA@70V
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified200mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Forward current I_F = 200 mA
  • Power dissipation: 225 mW