EVER OHMS TP0805B100KP0510Z
| Manufacturer |
EVER OHMS
Asian Brands |
| Mfr. Part # | TP0805B100KP0510Z |
| LCSC Part # | C5184177 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 100kΩ ±0.1% 125mW 0805 |
| Description | 100kΩ ±0.1% 125mW 0805 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
175
175
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2181 | $ 1.09 |
50+ | $ 0.1724 | $ 8.62 |
150+ | $ 0.1528 | $ 22.92 |
500+ | $ 0.1284 | $ 64.20 |
2,500+ | $ 0.1121 | $ 280.25 |
5,000+ | $ 0.1056 | $ 528.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$