Phoenix Contact MKKDS 1,5/ 2-5,08
| Manufacturer | |
| MPN | MKKDS 1,5/ 2-5,08 |
| LCSC Part # | C5183935 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Description | 17.5A 1x4P 4P 5.08mm Board Side/Plug Green 4 1 Through Hole Through Hole,P=5.08mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Phoenix Contact | |
| Packaging | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
29
29
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.9159 | $ 0.92 |
10+ | $ 0.7515 | $ 7.52 |
30+ | $ 0.67 | $ 20.10 |
100+ | $ 0.5655 | $ 56.55 |
500+ | $ 0.5164 | $ 258.20 |
1,000+ | $ 0.4902 | $ 490.20 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$