JKSEMI JK-P175
| Manufacturer |
JKSEMI
Asian Brands |
| Mfr. Part # | JK-P175 |
| LCSC Part # | C5183888 |
| Package | - |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 1.75A |
| Description | 16V 1.75A 100A 3.8A 30mΩ PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JKSEMI | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000 
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0904 | $ 0.45 |
50+ | $ 0.072 | $ 3.60 |
150+ | $ 0.0627 | $ 9.41 |
1,000+ | $ 0.0535 | $ 53.50 |
2,000+ | $ 0.048 | $ 96.00 |
5,000+ | $ 0.0452 | $ 226.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$