LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Global Connector Technology USB4155-03-C product image
Images for reference only

Global Connector Technology USB4155-03-CRoHS

Manufacturer
MPN
USB4155-03-C
LCSC Part #
C5183853
Packaging
SMD
Customer #
Key Attributes
CONN RCPT USB 3.2 Type-C 24POS SMD
Datasheetpdf iconGlobal Connector Technology USB4155-03-C
Custom CablesMOQ 1pc
In-Stock: 643
643 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2326$ 2.23
10+$ 1.8556$ 18.56
30+$ 1.6184$ 48.55
100+$ 1.3779$ 137.79
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies
ManufacturerGlobal Connector Technology
PackagingSMD
Current Rating-Power5A
Protocol StandardUSB 3.2
Number of Ports1
Number of Contacts24P
Connector TypeType-C
Voltage Rating48V
Operating Temperature-30℃~+85℃
GenderMale

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Insulator material: LCP, UL 94V-0 rated, black
  • Contact material: copper alloy
  • Shell material: stainless steel
  • Latch material: stainless steel
  • EMI spring material: stainless steel
  • Contact mating area: 3 µin gold plating (nickel underplate)
  • Solder tail: matte tin plating (nickel underplate)
  • Shell: nickel plating
  • Latch and EMI spring: clean finish required
  • Current rating: Vbus pins 5.00A total; GND pins 6.25A total; A5/B5 pins 1.25A; all other pins 0.25A per pin
  • Voltage rating: 48V DC
  • Power rating: 240W
  • Contact resistance: 40mΩ max initial; 50mΩ max post-test
  • Dielectric withstanding voltage: 100V AC
  • Insulation resistance: 100MΩ min
  • Operating temperature: -30°C ~ +85°C
  • Insertion/withdrawal force: 5 ~ 20N
  • Post-test withdrawal force: 6 ~ 20N
  • Durability: 10,000 cycles
  • Recommended PCB thickness: 0.8 ~ 1.0mm
  • Solder area tolerance: ±0.05mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.