Wuxi I-core Elec AiP74LVC2G126TA8.TR
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AiP74LVC2G126TA8.TR |
| LCSC Part # | C5183393 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 1 1 4ns@5.5V,50pF TSSOP-8 Buffers, Drivers, Receivers, Transceivers |
| Datasheet | Wuxi I-core Elec AiP74LVC2G126TA8.TR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | TSSOP-8 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 4uA | |
| Function | Power-off isolation;Output enable;Level shifting | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Number of Elements | 1 | |
| Propagation Delay | 4ns@5.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | TSSOP-8 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 4uA |
| Type | Description | |
|---|---|---|
| Function | Power-off isolation;Output enable;Level shifting | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Number of Elements | 1 | |
| Propagation Delay | 4ns@5.5V,50pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide supply voltage range from 1.65V to 5.5V
- 5V tolerant input/output for interfacing with 5V logic
- ±24 mA output drive at VCC = 3.0V
- CMOS low power consumption
- Latch-up performance exceeds 250 mA
- Direct interface with TTL levels
- Inputs accept voltages up to 5V
- Specified from -40 ℃ to +105 ℃
- Packaging information: TSSOP8/VSSOP8
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2227 | $ 1.11 |
| 50+ | $ 0.1761 | $ 8.81 |
| 150+ | $ 0.1561 | $ 23.42 |
| 500+ | $ 0.1311 | $ 65.55 |
| 3,000+ | $ 0.1145 | $ 343.50 |
| 6,000+ | $ 0.1078 | $ 646.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | TSSOP-8 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 4uA | |
| Function | Power-off isolation;Output enable;Level shifting | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Number of Elements | 1 | |
| Propagation Delay | 4ns@5.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | TSSOP-8 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 4uA |
| Type | Description | |
|---|---|---|
| Function | Power-off isolation;Output enable;Level shifting | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Number of Elements | 1 | |
| Propagation Delay | 4ns@5.5V,50pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide supply voltage range from 1.65V to 5.5V
- 5V tolerant input/output for interfacing with 5V logic
- ±24 mA output drive at VCC = 3.0V
- CMOS low power consumption
- Latch-up performance exceeds 250 mA
- Direct interface with TTL levels
- Inputs accept voltages up to 5V
- Specified from -40 ℃ to +105 ℃
- Packaging information: TSSOP8/VSSOP8
C5183393 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



