HI-LINK URB2405YMD-10WR3
| Manufacturer | HI-LINKAsian Brands |
| MPN | URB2405YMD-10WR3 |
| LCSC Part # | C5183120 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | 10W Isolated Regulated DC/DC Power Module with Ultra-wide Voltage Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 9V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1mA | |
| Capacitive Load(Max) | 2200uF | |
| Iout | 2A | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 85% | |
| Output Power | 10W | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 402
402 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.8154 | $ 5.82 |
| 10+ | $ 5.0224 | $ 50.22 |
| 30+ | $ 3.9305 | $ 117.92 |
| 120+ | $ 3.4545 | $ 414.54 |
| 480+ | $ 3.2351 | $ 1552.85 |
| 960+ | $ 3.136 | $ 3010.56 |
Standard Packaging120/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



