ZHT ZHT123G-D 50A/5V
| Manufacturer |
ZHT
Asian Brands |
| Mfr. Part # | ZHT123G-D 50A/5V |
| LCSC Part # | C5183062 |
| Package | - |
| Customer # | |
| Key Attributes | SENSE XFMR 50A |
| Description | 50A Sense Transformer 50Hz~60Hz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | ZHT | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
48 
48
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.2881 $ 5.0237 | $ 5.02 |
10+ | $ 4.5362 $ 4.3094 | $ 43.09 |
50+ | $ 3.9789 $ 3.7800 | $ 189.00 |
100+ | $ 3.5275 $ 3.3512 | $ 335.12 |
500+ | $ 3.3189 $ 3.1530 | $ 1576.50 |
1,000+ | $ 3.2255 $ 3.0643 | $ 3064.30 |
Standard Packaging 50/Full
Box | ||
Better price for more quantity?
$