3PEAK TPT7721-SO1R
| Manufacturer | 3PEAKAsian Brands |
| MPN | TPT7721-SO1R |
| LCSC Part # | C5182314 |
| Packaging | SOP-8-150mil |
| Customer # | |
| Key Attributes | 2 Channel Reinforce Digital Isolator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | 3PEAK | |
| Packaging | SOP-8-150mil | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 150kV/us | |
| Propagation Delay(tpd) | 18ns | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 2.25V~5.5V;2.25V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | High Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPT772x devices are high-performance, dual channel digital isolators with 5000 VRMS (WSOP packages), 3750 VRMS (SOP package), isolation ratings per UL 1577. These devices are also to be certified by VDE, UL, CSA, and CQC. The TPT772x devices provide high electromagnetic immunity and low emissions at low power consumption, while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a double capacitive silicon dioxide (SiO2) insulation barrier. The TPT7720 device has both channels in the same direction while the TPT7721 device has both channels in the opposite direction. In the event of input power or signal loss, the default output is low for devices UVLOsuffix F and for high devices without suffix F. Used in conjunction with isolated power supplies, these devices help prevent noise currents on data buses, such as RS - 485, RS - 232, and CAN, from damaging sensitive circuitry. Through innovative chip design and layout techniques, the electromagnetic compatibility of the TPT772x devices has been significantly enhanced to ease system - level ESD, EFT, surge, and emissions compliance. TPT772x family is available in SOP8, WSOP8 and WSOP16 package, and is characterized from -40°C to +125°C.
Features
- Up to 150 Mbps Data Rate
- 3.75 kV RMS Isolation Rating (SOP8)
- 9.6 kV Surge Capability (SOP8)
- ±150 kV/μs typ CMTI
- Low Power Consumption, typ 3 mA/ch @1 Mbps
- Low Propagation Delay: 12 ns Typical
- Wide Supply Range: 2.25 V to 5.5 V
- Default Output Low (TPT7720F) and High (TPT7720)
- Wide Temperature Range: -40°C to +125°C
- SOP8 and Wide - SOIC (WSOP16, WSOP8)
- ESD Protection Exceeds JESD 22 ±6kV Human - Body Model ±1.5 kV Charged - Device Model
- Safety - Related Certifications (on processing):
- VDE Reinforced Insulation according to DIN VDE V 0884 - 11: 2017 - 01
- 3000 Vrms (SOP8) Isolation Rating per UL 1577
- CSA Certification per IEC 60950 - 1, IEC 62368 - 1 and IEC 60601 - 1 End Equipment Standards
- TUV Certification according to EN 60950 - 1 and EN 61010 - 1
- CQC Certification per GB4943.1 - 2011
Applications
- Industrial Automation
- Motor Control
- Power Supplies
- Isolated interface and general purpose isolation
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | 3PEAK | |
| Packaging | SOP-8-150mil | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 150kV/us | |
| Propagation Delay(tpd) | 18ns | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 2.25V~5.5V;2.25V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | High Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPT772x devices are high-performance, dual channel digital isolators with 5000 VRMS (WSOP packages), 3750 VRMS (SOP package), isolation ratings per UL 1577. These devices are also to be certified by VDE, UL, CSA, and CQC. The TPT772x devices provide high electromagnetic immunity and low emissions at low power consumption, while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a double capacitive silicon dioxide (SiO2) insulation barrier. The TPT7720 device has both channels in the same direction while the TPT7721 device has both channels in the opposite direction. In the event of input power or signal loss, the default output is low for devices UVLOsuffix F and for high devices without suffix F. Used in conjunction with isolated power supplies, these devices help prevent noise currents on data buses, such as RS - 485, RS - 232, and CAN, from damaging sensitive circuitry. Through innovative chip design and layout techniques, the electromagnetic compatibility of the TPT772x devices has been significantly enhanced to ease system - level ESD, EFT, surge, and emissions compliance. TPT772x family is available in SOP8, WSOP8 and WSOP16 package, and is characterized from -40°C to +125°C.
Features
- Up to 150 Mbps Data Rate
- 3.75 kV RMS Isolation Rating (SOP8)
- 9.6 kV Surge Capability (SOP8)
- ±150 kV/μs typ CMTI
- Low Power Consumption, typ 3 mA/ch @1 Mbps
- Low Propagation Delay: 12 ns Typical
- Wide Supply Range: 2.25 V to 5.5 V
- Default Output Low (TPT7720F) and High (TPT7720)
- Wide Temperature Range: -40°C to +125°C
- SOP8 and Wide - SOIC (WSOP16, WSOP8)
- ESD Protection Exceeds JESD 22 ±6kV Human - Body Model ±1.5 kV Charged - Device Model
- Safety - Related Certifications (on processing):
- VDE Reinforced Insulation according to DIN VDE V 0884 - 11: 2017 - 01
- 3000 Vrms (SOP8) Isolation Rating per UL 1577
- CSA Certification per IEC 60950 - 1, IEC 62368 - 1 and IEC 60601 - 1 End Equipment Standards
- TUV Certification according to EN 60950 - 1 and EN 61010 - 1
- CQC Certification per GB4943.1 - 2011
Applications
- Industrial Automation
- Motor Control
- Power Supplies
- Isolated interface and general purpose isolation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



