LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-A1502HM1-108W01 product image
Images for reference only

G-Switch GT-A1502HM1-108W01RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-A1502HM1-108W01
LCSC Part #
C51823099
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 8POS 1.5mm SINGLE ROW
Datasheetpdf iconG-Switch GT-A1502HM1-108W01
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerG-Switch
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
Pins Structure1x8P
With WingsWithout Fins
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row8
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1203$ 0.60
50+$ 0.0957$ 4.79
150+$ 0.0834$ 12.51
1,000+$ 0.0742$ 74.20
2,000+$ 0.0668$ 133.60
5,000+$ 0.0631$ 315.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.