LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JUXING TL431A product image
  • TL431A thumbnail 1
  • TL431A thumbnail 2
  • TL431A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JUXING TL431ARoHS

Manufacturer
JUXINGAsian Brands
MPN
TL431A
LCSC Part #
C5182287
Packaging
SOT-23
Customer #
Key Attributes
SOT-23 Encapsulate Adjustable Reference Source
Datasheetpdf iconJUXING TL431A
In-Stock: 3,030
3,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0472$ 0.0449$ 0.45
100+$ 0.0372$ 0.0354$ 3.54
300+$ 0.0322$ 0.0306$ 9.18
3,000+$ 0.0291$ 0.0277$ 83.10
6,000+$ 0.026$ 0.0247$ 148.20
9,000+$ 0.0245$ 0.0233$ 209.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerJUXING
PackagingSOT-23
Quiescent Current-
Output Voltage2.495V~36V
Tolerance±0.5%
Voltage - Supply2.495V~36V
Minimum Cathode Current for Regulation450uA
Reference TypeParallel;Series
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Operating Temperature0℃~+70℃
Output TypeAdjustable

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Programmable output voltage to 36V.
  • Low dynamic output impedance.
  • Sink current capability of 1.0 to 100mA.
  • Low output noise voltage
  • Fast turn on response

Applications

AI Translation
  • shunt regulator
  • series regulator
  • switching regulator
  • voltage reference