HCI V132H-122.880K33DT1J
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | V132H-122.880K33DT1J |
| LCSC Part # | C51822861 |
| Package | SMD3225-6P |
| Customer # | |
| Description | ±80ppm 122.88MHz SMD3225-6P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | HCI | |
| Package | SMD3225-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
33
33
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.0279 $ 5.1840 | $ 5.18 |
10+ | $ 5.18 $ 4.4548 | $ 44.55 |
30+ | $ 4.677 $ 4.0223 | $ 120.67 |
100+ | $ 4.1676 $ 3.5842 | $ 358.42 |
500+ | $ 3.9313 $ 3.3810 | $ 1690.50 |
1,000+ | $ 3.8259 $ 3.2903 | $ 3290.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$