LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HCI 1532D-200.000EWVAZ product image
  • 1532D-200.000EWVAZ thumbnail 1
  • 1532D-200.000EWVAZ thumbnail 2
  • 1532D-200.000EWVAZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HCI 1532D-200.000EWVAZRoHS

Manufacturer
HCIAsian Brands
MPN
1532D-200.000EWVAZ
LCSC Part #
C51822756
Packaging
SMD3225-6P
Customer #
Key Attributes
200MHz SMD3225-6P Oscillators RoHS
Datasheetpdf iconHCI 1532D-200.000EWVAZ
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.0972$ 6.3875$ 6.39
10+$ 6.1335$ 5.5202$ 55.20
30+$ 5.5472$ 4.9925$ 149.78
100+$ 5.0538$ 4.5485$ 454.85
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerHCI
PackagingSMD3225-6P
Current - Supply-
Operating Temperature-55℃~+125℃
Frequency Stability±40ppm
Output TypeLVDS
Frequency200MHz
Voltage - Supply2.5V~3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Small dimensions 3.2×2.5×1.3 with 6 solder pads.
  • Highly reliable seam sealed ceramic package.
  • Wide frequency range.
  • Low jitter and phase noise.
  • RoHS compliant, LEAD-FREE and HALOGEN-FREE.

Applications

AI Translation
  • High speed communication
  • Handheld equipment
  • Telecom equipment