VBsemi Elec DMN4027SSD-13-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | DMN4027SSD-13-VB |
| LCSC Part # | C51822640 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 12A SO-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 175pF | |
| Current - Continuous Drain(Id) | 12A | |
| Pd - Power Dissipation | 4.1W | |
| RDS(on) | 10mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 641pF | |
| Gate Charge(Qg) | 15nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 175pF | |
| Current - Continuous Drain(Id) | 12A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 4.1W | |
| RDS(on) | 10mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 641pF | |
| Gate Charge(Qg) | 15nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- Optimized for high-side synchronous rectifier operation
- 100% Rg tested
- 100% single-pulse avalanche energy tested
- RoHS compliant
Applications
AI Translation
- Laptop CPU core
- High-end switching
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6249$ 0.5937 | $ 0.59 |
| 10+ | $ 0.5045$ 0.4793 | $ 4.79 |
| 30+ | $ 0.4524$ 0.4298 | $ 12.89 |
| 100+ | $ 0.3873$ 0.3680 | $ 36.80 |
| 500+ | $ 0.3597$ 0.3418 | $ 170.90 |
| 1,000+ | $ 0.3418$ 0.3248 | $ 324.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 175pF | |
| Current - Continuous Drain(Id) | 12A | |
| Pd - Power Dissipation | 4.1W | |
| RDS(on) | 10mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 641pF | |
| Gate Charge(Qg) | 15nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 175pF | |
| Current - Continuous Drain(Id) | 12A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 4.1W | |
| RDS(on) | 10mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 641pF | |
| Gate Charge(Qg) | 15nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- Optimized for high-side synchronous rectifier operation
- 100% Rg tested
- 100% single-pulse avalanche energy tested
- RoHS compliant
Applications
AI Translation
- Laptop CPU core
- High-end switching
C51822640 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

