VBsemi Elec DMN4026SSD-13-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | DMN4026SSD-13-VB |
| LCSC Part # | C51822638 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 12A SO-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 175pF | |
| Current - Continuous Drain(Id) | 12A | |
| Pd - Power Dissipation | 4.1W | |
| RDS(on) | 10mΩ@10V;15mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 641pF | |
| Gate Charge(Qg) | 15nC@10V;5.9nC@5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 175pF | |
| Current - Continuous Drain(Id) | 12A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 4.1W | |
| RDS(on) | 10mΩ@10V;15mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 641pF | |
| Gate Charge(Qg) | 15nC@10V;5.9nC@5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- Optimized for high-side synchronous rectifier operation
- 100% Rq tested
- 100% UIS tested
- RoHS compliant
Applications
AI Translation
- Laptop CPU core
- High-end switching
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6184$ 0.5875 | $ 0.59 |
| 10+ | $ 0.498$ 0.4731 | $ 4.73 |
| 30+ | $ 0.4459$ 0.4237 | $ 12.71 |
| 100+ | $ 0.3824$ 0.3633 | $ 36.33 |
| 500+ | $ 0.3531$ 0.3355 | $ 167.75 |
| 1,000+ | $ 0.3369$ 0.3201 | $ 320.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 175pF | |
| Current - Continuous Drain(Id) | 12A | |
| Pd - Power Dissipation | 4.1W | |
| RDS(on) | 10mΩ@10V;15mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 641pF | |
| Gate Charge(Qg) | 15nC@10V;5.9nC@5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 175pF | |
| Current - Continuous Drain(Id) | 12A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 4.1W | |
| RDS(on) | 10mΩ@10V;15mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 641pF | |
| Gate Charge(Qg) | 15nC@10V;5.9nC@5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- Optimized for high-side synchronous rectifier operation
- 100% Rq tested
- 100% UIS tested
- RoHS compliant
Applications
AI Translation
- Laptop CPU core
- High-end switching
C51822638 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



