MindMotion Microelectronics MM32F0133C4Q
| Manufacturer | MindMotion MicroelectronicsAsian Brands |
| MPN | MM32F0133C4Q |
| LCSC Part # | C5182228 |
| Packaging | QFN-32 |
| Customer # | |
| Key Attributes | 32-bit microcontroller based on Arm Cortex-M0 core |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MindMotion Microelectronics | |
| Packaging | QFN-32 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is a 32-bit microcontroller based on the high-performance Arm Cortex®-M0 core, operating at up to 72MHz, with built-in high-speed memory and a rich set of enhanced I/O ports and peripherals connected to an external bus. The product integrates 1 × 12-bit ADC, 2 comparators, 1 × 16-bit general-purpose timer, 1 × 32-bit general-purpose timer, 3 × 16-bit basic timers, and 1 × 16-bit advanced timer. Standard communication interfaces include 1 × I2C, 2 × SPI, 2 × UART, 1 × USB, and 1 × CAN. The product series operates at 2.0V to 5.5V, with an ambient temperature range of -40°C to 85°C (industrial grade) and -40°C to 105°C (extended industrial grade, suffix V). Multiple power-saving modes meet the requirements of low-power applications. This rich peripheral set makes the microcontroller suitable for a wide range of applications. Available package options include LQFP64, LQFP48, LQFP32, and QFN32.
Applications
- Motor drive and application control
- Medical and handheld devices
- PC gaming peripherals and GPS platforms
- Industrial applications: PLCs, inverters, printers, and scanners
- Alarm systems, video intercoms, and HVAC systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9653 | $ 1.97 |
| 10+ | $ 1.6627 | $ 16.63 |
| 30+ | $ 1.4728 | $ 44.18 |
| 100+ | $ 1.2796 | $ 127.96 |
| 490+ | $ 1.1927 | $ 584.42 |
| 980+ | $ 1.1541 | $ 1131.02 |
Standard Packaging490/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MindMotion Microelectronics | |
| Packaging | QFN-32 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is a 32-bit microcontroller based on the high-performance Arm Cortex®-M0 core, operating at up to 72MHz, with built-in high-speed memory and a rich set of enhanced I/O ports and peripherals connected to an external bus. The product integrates 1 × 12-bit ADC, 2 comparators, 1 × 16-bit general-purpose timer, 1 × 32-bit general-purpose timer, 3 × 16-bit basic timers, and 1 × 16-bit advanced timer. Standard communication interfaces include 1 × I2C, 2 × SPI, 2 × UART, 1 × USB, and 1 × CAN. The product series operates at 2.0V to 5.5V, with an ambient temperature range of -40°C to 85°C (industrial grade) and -40°C to 105°C (extended industrial grade, suffix V). Multiple power-saving modes meet the requirements of low-power applications. This rich peripheral set makes the microcontroller suitable for a wide range of applications. Available package options include LQFP64, LQFP48, LQFP32, and QFN32.
Applications
- Motor drive and application control
- Medical and handheld devices
- PC gaming peripherals and GPS platforms
- Industrial applications: PLCs, inverters, printers, and scanners
- Alarm systems, video intercoms, and HVAC systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



