TECH PUBLIC TPD2EUSB30DRTR
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPD2EUSB30DRTR |
| LCSC Part # | C5182099 |
| Packaging | SOT(9x3) |
| Customer # | |
| Key Attributes | TVS DIODE 5.5VWM 18VC SOT(9x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT(9x3) | |
| Clamping Voltage | 18V | |
| Voltage - Breakdown | 7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Supports USB 3.0 data rates (5 Gbps)
- Ultra low capacitance: 0.4pF typical I/O to GND
- Ultra low leakage: nA level
- Low operating voltage: 5.5V
- Uni-directional TVS Diode Array
- Low clamping voltage
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±18 kV Contact discharge: ±15 kV
- IEC61000-4-5 (Lightning) 4A (8/20 μs)
- IEC61000-4-4 (EFT) 40A (5/50ns)
- ROHS Compliant
Applications
AI Translation
- Notebooks
- Set-top boxes
- DVD players
- Media players
- Portable computers
In-Stock: 10,710
10,710 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1755 | $ 0.88 |
| 50+ | $ 0.1377 | $ 6.89 |
| 150+ | $ 0.1215 | $ 18.23 |
| 500+ | $ 0.1014 | $ 50.70 |
| 2,500+ | $ 0.0879 | $ 219.75 |
| 5,000+ | $ 0.0825 | $ 412.50 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT(9x3) | |
| Clamping Voltage | 18V | |
| Voltage - Breakdown | 7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Supports USB 3.0 data rates (5 Gbps)
- Ultra low capacitance: 0.4pF typical I/O to GND
- Ultra low leakage: nA level
- Low operating voltage: 5.5V
- Uni-directional TVS Diode Array
- Low clamping voltage
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±18 kV Contact discharge: ±15 kV
- IEC61000-4-5 (Lightning) 4A (8/20 μs)
- IEC61000-4-4 (EFT) 40A (5/50ns)
- ROHS Compliant
Applications
AI Translation
- Notebooks
- Set-top boxes
- DVD players
- Media players
- Portable computers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



