LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TPM603NT3-2 product image
  • TPM603NT3-2 thumbnail 1
  • TPM603NT3-2 thumbnail 2
  • TPM603NT3-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPM603NT3-2

Manufacturer
TECH PUBLICAsian Brands
MPN
TPM603NT3-2
LCSC Part #
C5182083
Packaging
SOT-89-3
Customer #
Key Attributes
N-Channel Enhancement Mode MOSFET
DatasheetTECH PUBLIC TPM603NT3-2
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 490
490 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1004$ 0.50
50+$ 0.098$ 4.90
150+$ 0.0963$ 14.45
500+$ 0.0947$ 47.35
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-89-3
Output Capacitance(Coss)34pF
Ciss-Input Capacitance247pF
Pd - Power Dissipation1.7W
Configuration-
Drain to Source Voltage60V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)3.5A
Reverse Transfer Capacitance (Crss)19.5pF
RDS(on)62mΩ@10V;120mΩ@4.5V
Number1 N-channel
Gate Charge(Qg)6nC@4.5V
Vgs±20V
Gate Threshold Voltage (Vgs(th))2.3V
TypeN-Channel

Features

AI Translation
  • VDS = 60V, ID = 3.5A
  • RDS(ON) < 100mΩ @ VGS = 10V
  • RDS(ON) < 120mΩ @ VGS = 4.5V
  • High Power and current handing capability
  • Lead free product is acquired Surface mount package

Applications

AI Translation
  • Load/Power Switching
  • Interfacing Switching
  • Battery Management for Ultra Small Portable Electronics
  • Logic Level Shift

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TPM603NT3TECH PUBLICSimilarSOT-89-3515$ 0.3085
ZXMN6A11ZTA-PTECH PUBLICSimilarSOT-89-37,040$ 0.3024
BSS606N-PTECH PUBLICSimilarSOT-89-31,490$ 0.2226
PRHP020N06TECH PUBLICSimilarSOT-89-3115$ 0.3169
2SK2615TECH PUBLICSimilarSOT-89-3810$ 0.1998
View and Compare All Alternative Parts.