TECH PUBLIC AO6604
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | AO6604 |
| LCSC Part # | C5182068 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 20V 3.5A 2.8A SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 90pF | |
| Current - Continuous Drain(Id) | 3.5A;2.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 1.14W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 40mΩ@4.5V;85mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 375pF | |
| Gate Charge(Qg) | 2.9nC@10V | |
| Type | N-Channel + P-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STD150NH02L employs the latest advanced design rules of STMicroelectronics (ST)'s proprietary STripFET™ technology. This new 0.6μm process also features a unique metallization technique combined with "wire-bondless" assembly technology, delivering outstanding performance in a standard DPAK package. As a result, it is ideally suited for high-performance DC-DC converter applications, enabling high efficiency at extremely high output currents.
Features
- Industry-benchmark RDS(on) * Qg
- Reduced conduction losses
- Reduced switching losses
- Low-threshold device
- ClipPAK
- IPAK
Applications
- DC-DC Converter - Load Switch - Power Management
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1376 | $ 0.69 |
| 50+ | $ 0.1079 | $ 5.40 |
| 150+ | $ 0.0931 | $ 13.97 |
| 500+ | $ 0.082 | $ 41.00 |
| 3,000+ | $ 0.0694 | $ 208.20 |
| 6,000+ | $ 0.0649 | $ 389.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 90pF | |
| Current - Continuous Drain(Id) | 3.5A;2.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 1.14W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 40mΩ@4.5V;85mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 375pF | |
| Gate Charge(Qg) | 2.9nC@10V | |
| Type | N-Channel + P-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STD150NH02L employs the latest advanced design rules of STMicroelectronics (ST)'s proprietary STripFET™ technology. This new 0.6μm process also features a unique metallization technique combined with "wire-bondless" assembly technology, delivering outstanding performance in a standard DPAK package. As a result, it is ideally suited for high-performance DC-DC converter applications, enabling high efficiency at extremely high output currents.
Features
- Industry-benchmark RDS(on) * Qg
- Reduced conduction losses
- Reduced switching losses
- Low-threshold device
- ClipPAK
- IPAK
Applications
- DC-DC Converter - Load Switch - Power Management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



