TECH PUBLIC FDC6420C
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FDC6420C |
| LCSC Part # | C5182063 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | MOSFET 20V 2.8A SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Pd - Power Dissipation | 1.14W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 85mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 375pF | |
| Gate Charge(Qg) | 2.9nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
20V, 3.5A, R DS(ON) = 40 mΩ at VGS = 4.5V. RDS(ON) = 50 mΩ at VGS = 2.5V. -20V, -2.8A, RDS(ON) = 85 mΩ at VGS = -4.5V. RDS(ON) = 100 mΩ at VGS = -2.5V.
Applications
AI Translation
- DC-DC Converters
- Load Switch
- Power Management
In-Stock: 775
775 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1376 | $ 0.69 |
| 50+ | $ 0.1118 | $ 5.59 |
| 150+ | $ 0.0989 | $ 14.84 |
| 500+ | $ 0.0892 | $ 44.60 |
| 3,000+ | $ 0.0727 | $ 218.10 |
| 6,000+ | $ 0.0689 | $ 413.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Pd - Power Dissipation | 1.14W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 85mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 375pF | |
| Gate Charge(Qg) | 2.9nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
20V, 3.5A, R DS(ON) = 40 mΩ at VGS = 4.5V. RDS(ON) = 50 mΩ at VGS = 2.5V. -20V, -2.8A, RDS(ON) = 85 mΩ at VGS = -4.5V. RDS(ON) = 100 mΩ at VGS = -2.5V.
Applications
AI Translation
- DC-DC Converters
- Load Switch
- Power Management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



