TECH PUBLIC TPZXMP3A13FTA
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPZXMP3A13FTA |
| LCSC Part # | C5182053 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 3A SOT-23 |
| Datasheet | TECH PUBLIC TPZXMP3A13FTA |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 126pF | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | - | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| RDS(on) | 75mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 75pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 565pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 126pF | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | - | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| RDS(on) | 75mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 75pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 565pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Load/Power Switching
- Interfacing
- Switching
- Logic Level Shift
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 45,810
45,810 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.08 | $ 0.80 |
| 100+ | $ 0.0642 | $ 6.42 |
| 300+ | $ 0.0563 | $ 16.89 |
| 3,000+ | $ 0.0451 | $ 135.30 |
| 6,000+ | $ 0.0404 | $ 242.40 |
| 9,000+ | $ 0.038 | $ 342.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 126pF | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | - | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| RDS(on) | 75mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 75pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 565pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 126pF | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | - | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| RDS(on) | 75mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 75pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 565pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Load/Power Switching
- Interfacing
- Switching
- Logic Level Shift
C5182053 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NXV90EPR-TP | TECH PUBLIC | SOT-23 | 2,980 | $0.0572 $0.0602 | ||
| IRLML5203TRPBF | TECH PUBLIC | SOT-23 | 8,075 | $ 0.0956 | ||
| DMG2307L | TECH PUBLIC | SOT-23 | 2,910 | $ 0.0822 | ||
| DMP3160L | TECH PUBLIC | SOT-23 | 2,530 | $ 0.0737 | ||
| TPIRLML9303TRPBF | TECH PUBLIC | SOT-23 | 1,190 | $ 0.0763 | ||
| SI2307CDS | TECH PUBLIC | SOT-23-3 | 3,130 | $ 0.0924 | ||
| TPM30V3PS3 | TECH PUBLIC | SOT-23 | 1,055 | $ 0.0457 | ||
| DMP4065S | TECH PUBLIC | SOT-23 | 2,210 | $ 0.1282 | ||
| AO3401A | TECH PUBLIC | SOT-23 | 53,020 | $ 0.0461 | ||
| NCE3401AY-P | TECH PUBLIC | SOT-23 | 2,920 | $ 0.0409 |



