GREENMICRO LM2596S-12TN
| Manufacturer |
GREENMICRO
Asian Brands |
| Mfr. Part # | LM2596S-12TN |
| LCSC Part # | C51820308 |
| Package | TO-263-5 |
| Customer # | |
| Description | Buck 52kHz Fixed 12V 4.5V~40V 3A TO-263-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | GREENMICRO | |
| Package | TO-263-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
575
575
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3111 | $ 1.56 |
50+ | $ 0.2458 | $ 12.29 |
150+ | $ 0.2178 | $ 32.67 |
500+ | $ 0.1828 | $ 91.40 |
2,000+ | $ 0.1673 | $ 334.60 |
5,000+ | $ 0.158 | $ 790.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$