GREENMICRO LM2596S-12TO
| Manufacturer |
GREENMICRO
Asian Brands |
| Mfr. Part # | LM2596S-12TO |
| LCSC Part # | C51820307 |
| Package | TO-263-5 |
| Customer # | |
| Description | Buck 52kHz Fixed 12V 4.5V~40V 2A TO-263-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | GREENMICRO | |
| Package | TO-263-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,295
1,295
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3157 | $ 1.58 |
50+ | $ 0.2494 | $ 12.47 |
150+ | $ 0.221 | $ 33.15 |
500+ | $ 0.1855 | $ 92.75 |
2,500+ | $ 0.1698 | $ 424.50 |
5,000+ | $ 0.1603 | $ 801.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$