GREENMICRO LM2576S-12TN
| Manufacturer | GREENMICROAsian Brands |
| MPN | LM2576S-12TN |
| LCSC Part # | C51820306 |
| Packaging | TO-263-5 |
| Customer # | |
| Key Attributes | Step-down type 52kHz Fixed 12V 3A TO-263-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | GREENMICRO | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 3A | |
| Quiescent Current | 2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | GREENMICRO | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 3A | |
| Quiescent Current | 2mA |
Introduction
LM2576 is a high-efficiency step-down DC-DC converter with a fixed 52KHz switching frequency, capable of delivering up to 3A output current. The device features low ripple, excellent line regulation, and load regulation. An integrated fixed-frequency oscillator and frequency compensation circuit simplify external circuit design. The PWM control loop enables linear duty cycle adjustment from 0% to 100%. The device also incorporates an enable function, output overcurrent protection, and thermal shutdown protection. The internal compensation module helps minimize the number of required external components.
Features
- 4.5V to 40V wide input voltage range
- Output voltage adjustable from 1.23V to 37V
- 1.5V minimum dropout voltage
- 3A maximum switch current
- High efficiency
- TTL shutdown via enable pin
- Built-in thermal shutdown
- Fixed 5V, 12V and adjustable output versions available
- 100% maximum duty cycle
- Fixed 52KHz switching frequency
- Built-in power transistor
- Excellent line and load regulation
- Enable pin with hysteresis
Applications
- LCD TVs and displays
- Digital photo frames
- Set-top boxes
- Routers
- Communication equipment power supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3169 | $ 1.58 |
| 50+ | $ 0.2481 | $ 12.41 |
| 150+ | $ 0.2186 | $ 32.79 |
| 500+ | $ 0.1818 | $ 90.90 |
| 2,000+ | $ 0.1655 | $ 331.00 |
| 5,000+ | $ 0.1556 | $ 778.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | GREENMICRO | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 3A | |
| Quiescent Current | 2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | GREENMICRO | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 3A | |
| Quiescent Current | 2mA |
Introduction
LM2576 is a high-efficiency step-down DC-DC converter with a fixed 52KHz switching frequency, capable of delivering up to 3A output current. The device features low ripple, excellent line regulation, and load regulation. An integrated fixed-frequency oscillator and frequency compensation circuit simplify external circuit design. The PWM control loop enables linear duty cycle adjustment from 0% to 100%. The device also incorporates an enable function, output overcurrent protection, and thermal shutdown protection. The internal compensation module helps minimize the number of required external components.
Features
- 4.5V to 40V wide input voltage range
- Output voltage adjustable from 1.23V to 37V
- 1.5V minimum dropout voltage
- 3A maximum switch current
- High efficiency
- TTL shutdown via enable pin
- Built-in thermal shutdown
- Fixed 5V, 12V and adjustable output versions available
- 100% maximum duty cycle
- Fixed 52KHz switching frequency
- Built-in power transistor
- Excellent line and load regulation
- Enable pin with hysteresis
Applications
- LCD TVs and displays
- Digital photo frames
- Set-top boxes
- Routers
- Communication equipment power supply
C51820306 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



