LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GREENMICRO LM2576S-12TO product image
  • LM2576S-12TO thumbnail 1
  • LM2576S-12TO thumbnail 2
  • LM2576S-12TO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GREENMICRO LM2576S-12TORoHS

Manufacturer
GREENMICROAsian Brands
MPN
LM2576S-12TO
LCSC Part #
C51820305
Packaging
TO-263-5
Customer #
Key Attributes
Step-down type 52kHz Fixed 11.52V~12.48V 3A TO-263-5 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconGREENMICRO LM2576S-12TO
In-Stock: 475
475 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2957$ 1.48
50+$ 0.231$ 11.55
150+$ 0.2032$ 30.48
500+$ 0.1686$ 84.30
2,500+$ 0.1532$ 383.00
5,000+$ 0.1439$ 719.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerGREENMICRO
PackagingTO-263-5
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Frequency - Switching52kHz
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage4.5V~40V
Switch tube (built-in/external)Built-in
Output Voltage11.52V~12.48V
Output Current3A
Quiescent Current2mA

Introduction

AI Translation

LM2576 is a high-efficiency step-down DC-DC converter with a fixed 52KHz switching frequency, capable of delivering up to 3A output current. The device features low ripple, excellent line regulation, and load regulation. An integrated fixed-frequency oscillator and frequency compensation circuit simplify external circuit design. The PWM control loop enables linear duty cycle adjustment from 0% to 100%. The device also incorporates an enable function, output overcurrent protection, and thermal shutdown protection. The internal compensation module helps minimize the number of required external components.

Features

AI Translation
  • 4.5V to 40V wide input voltage range
  • Output voltage adjustable from 1.23V to 37V
  • 1.5V minimum dropout voltage
  • 3A maximum switch current
  • High efficiency
  • TTL shutdown via enable pin
  • Built-in thermal shutdown
  • Fixed 5V, 12V and adjustable output versions available
  • 100% maximum duty cycle
  • Fixed 52KHz switching frequency
  • Built-in power transistor
  • Excellent line and load regulation
  • Enable pin with hysteresis

Applications

AI Translation
  • LCD TVs and displays
  • Digital photo frames
  • Set-top boxes
  • Routers
  • Communication equipment power supply