LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GREENMICRO LM2575S-ADJTN product image
  • LM2575S-ADJTN thumbnail 1
  • LM2575S-ADJTN thumbnail 2
  • LM2575S-ADJTN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GREENMICRO LM2575S-ADJTNRoHS

Manufacturer
GREENMICROAsian Brands
MPN
LM2575S-ADJTN
LCSC Part #
C51820299
Packaging
TO-263-5
Customer #
Key Attributes
Step-down type 52kHz Adjustable 1.23V~37V 3A TO-263-5 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconGREENMICRO LM2575S-ADJTN
In-Stock: 985
985 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3111$ 1.56
50+$ 0.2458$ 12.29
150+$ 0.2178$ 32.67
500+$ 0.1828$ 91.40
2,000+$ 0.1673$ 334.60
5,000+$ 0.158$ 790.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerGREENMICRO
PackagingTO-263-5
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Frequency - Switching52kHz
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~40V
Switch tube (built-in/external)Built-in
Output Voltage1.23V~37V
Output Current3A
Quiescent Current2mA

Introduction

AI Translation

The LM2575 is a high-efficiency step-down DC-DC converter operating at a fixed 52KHz switching frequency, capable of delivering up to 3A of output current. Key features include low ripple, excellent line regulation, and load regulation. The device integrates a fixed-frequency oscillator and frequency compensation circuitry, simplifying circuit design. Its PWM control loop enables linear duty cycle adjustment from 0% to 100%. Additionally, it incorporates an enable function, output overcurrent protection, and an internal compensation module, helping to minimize external component count.

Features

AI Translation
  • 4.5V to 40V wide input voltage range
  • Output voltage adjustable from 1.23V to 37V
  • Minimum dropout voltage: 1.5V
  • Maximum switch current: 3A
  • High efficiency
  • TTL shutdown via enable pin
  • Built-in thermal shutdown protection
  • Available in fixed 5V, 12V output and adjustable output versions
  • Maximum duty cycle: 100%
  • Fixed 52KHz switching frequency
  • Built-in power transistor
  • Excellent line and load regulation
  • Enable pin with hysteresis

Applications

AI Translation
  • LCD TVs and displays
  • Digital photo frames
  • Set-top boxes
  • Routers
  • Communication equipment power supply