LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GREENMICRO LM2576T-ADJTEB product image
  • LM2576T-ADJTEB thumbnail 1
  • LM2576T-ADJTEB thumbnail 2
  • LM2576T-ADJTEB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GREENMICRO LM2576T-ADJTEBRoHS

Manufacturer
GREENMICROAsian Brands
MPN
LM2576T-ADJTEB
LCSC Part #
C51820295
Packaging
TO-220-5
Customer #
Key Attributes
Step-down type 52kHz Adjustable 1.23V~37V 3A TO-220-5 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconGREENMICRO LM2576T-ADJTEB
In-Stock: 945
945 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3259$ 1.63
50+$ 0.2575$ 12.88
150+$ 0.2281$ 34.22
500+$ 0.1915$ 95.75
2,000+$ 0.1753$ 350.60
5,000+$ 0.1655$ 827.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerGREENMICRO
PackagingTO-220-5
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Frequency - Switching52kHz
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~40V
Switch tube (built-in/external)Built-in
Output Voltage1.23V~37V
Output Current3A
Quiescent Current2mA

Introduction

AI Translation

LM2576 is a high-efficiency step-down DC-DC converter with a fixed 52KHz switching frequency, capable of delivering up to 3A output current. The device features low ripple, excellent line regulation, and load regulation. An integrated fixed-frequency oscillator and frequency compensation circuit simplify external circuit design. The PWM control loop enables linear duty cycle adjustment from 0% to 100%. The device also incorporates an enable function, output overcurrent protection, and thermal shutdown protection. The internal compensation module helps minimize the number of required external components.

Features

AI Translation
  • 4.5V to 40V wide input voltage range
  • Output voltage adjustable from 1.23V to 37V
  • 1.5V minimum dropout voltage
  • 3A maximum switch current
  • High efficiency
  • TTL shutdown via enable pin
  • Built-in thermal shutdown
  • Fixed 5V, 12V and adjustable output versions available
  • 100% maximum duty cycle
  • Fixed 52KHz switching frequency
  • Built-in power transistor
  • Excellent line and load regulation
  • Enable pin with hysteresis

Applications

AI Translation
  • LCD TVs and displays
  • Digital photo frames
  • Set-top boxes
  • Routers
  • Communication equipment power supply