LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GREENMICRO LM2575S-12TO product image
  • LM2575S-12TO thumbnail 1
  • LM2575S-12TO thumbnail 2
  • LM2575S-12TO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GREENMICRO LM2575S-12TORoHS

Manufacturer
GREENMICROAsian Brands
MPN
LM2575S-12TO
LCSC Part #
C51820234
Packaging
TO-263-5
Customer #
Key Attributes
Step-down type 52kHz Fixed 11.52V~12.48V 2A TO-263-5 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconGREENMICRO LM2575S-12TO
In-Stock: 620
620 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2982$ 1.49
50+$ 0.2338$ 11.69
150+$ 0.2061$ 30.92
500+$ 0.1717$ 85.85
2,500+$ 0.1563$ 390.75
5,000+$ 0.1471$ 735.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerGREENMICRO
PackagingTO-263-5
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching52kHz
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage4.5V~40V
Switch tube (built-in/external)Built-in
Output Voltage11.52V~12.48V
Output Current2A
Quiescent Current5mA

Introduction

AI Translation

The LM2575 is a high-efficiency step-down DC-DC converter operating at a fixed 52KHz switching frequency, capable of delivering up to 3A of output current. Key features include low ripple, excellent line regulation, and load regulation. The device integrates a fixed-frequency oscillator and frequency compensation circuitry, simplifying circuit design. Its PWM control loop enables linear duty cycle adjustment from 0% to 100%. Additionally, it incorporates an enable function, output overcurrent protection, and an internal compensation module, helping to minimize external component count.

Features

AI Translation
  • 4.5V to 40V wide input voltage range
  • Output voltage adjustable from 1.23V to 37V
  • Minimum dropout voltage: 1.5V
  • Maximum switch current: 3A
  • High efficiency
  • TTL shutdown via enable pin
  • Built-in thermal shutdown protection
  • Available in fixed 5V, 12V output and adjustable output versions
  • Maximum duty cycle: 100%
  • Fixed 52KHz switching frequency
  • Built-in power transistor
  • Excellent line and load regulation
  • Enable pin with hysteresis

Applications

AI Translation
  • LCD TVs and displays
  • Digital photo frames
  • Set-top boxes
  • Routers
  • Communication equipment power supply