JoulWatt Tech JW5222SOTB#TRPBF
| Manufacturer | JoulWatt TechAsian Brands |
| MPN | JW5222SOTB#TRPBF |
| LCSC Part # | C5181545 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Step-down type 800kHz~1.2MHz Adjustable 2.5A 600mV~6V SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JoulWatt Tech | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 800kHz~1.2MHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Protection latch;Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2.5A | |
| Output Voltage | 600mV~6V | |
| Quiescent Current | 60uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
JW5222 is a current-mode monolithic step-down switching regulator. It operates over an input voltage range of 2.5V to 6V, delivers 2.5A continuous output current, and integrates both P-channel and N-channel MOSFETs. The internal synchronous power switches provide high efficiency. At light loads, the regulator operates at reduced frequency to maintain high efficiency and minimize output ripple. Current-mode control provides tight load transient response and cycle-by-cycle current limiting. The JW5222 ensures robustness through hiccup output short-circuit protection, FB short-circuit protection, startup current runaway protection, input undervoltage lockout and hot-plug protection, and thermal protection. The JW5222 provides a power-good output indication, a feature available only in the SOT23-6 package. The JW5222 is offered in a 5-pin SOT23-5 or 6-pin SOT23-6 package, providing a compact solution with minimal external components.
Features
- 2.5V to 6V operating input range
- Up to 2.5A output current
- Up to 94% peak efficiency
- High efficiency at light load
- Internal soft-start
- 1MHz switching frequency
- Input undervoltage lockout
- Hot-plug protection
- Short-circuit protection
- Thermal protection
- Power good indicator (available in SOT23-6 package)
- RoHS compliant and halogen-free
- Available in SOT23-5/SOT23-6 packages
Applications
- 5V or 3.3V point-of-load conversion
- Set-top boxes
- Telecom/networking systems
- Storage devices
- GPU/DDR power supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1139 | $ 0.57 |
| 50+ | $ 0.0901 | $ 4.51 |
| 150+ | $ 0.0782 | $ 11.73 |
| 500+ | $ 0.0693 | $ 34.65 |
| 2,500+ | $ 0.0622 | $ 155.50 |
| 5,000+ | $ 0.0586 | $ 293.00 |
| 10,000+ | $ 0.0579 | $ 579.00 |
| 20,000+ | $ 0.0574 | $ 1148.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JoulWatt Tech | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 800kHz~1.2MHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Protection latch;Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2.5A | |
| Output Voltage | 600mV~6V | |
| Quiescent Current | 60uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
JW5222 is a current-mode monolithic step-down switching regulator. It operates over an input voltage range of 2.5V to 6V, delivers 2.5A continuous output current, and integrates both P-channel and N-channel MOSFETs. The internal synchronous power switches provide high efficiency. At light loads, the regulator operates at reduced frequency to maintain high efficiency and minimize output ripple. Current-mode control provides tight load transient response and cycle-by-cycle current limiting. The JW5222 ensures robustness through hiccup output short-circuit protection, FB short-circuit protection, startup current runaway protection, input undervoltage lockout and hot-plug protection, and thermal protection. The JW5222 provides a power-good output indication, a feature available only in the SOT23-6 package. The JW5222 is offered in a 5-pin SOT23-5 or 6-pin SOT23-6 package, providing a compact solution with minimal external components.
Features
- 2.5V to 6V operating input range
- Up to 2.5A output current
- Up to 94% peak efficiency
- High efficiency at light load
- Internal soft-start
- 1MHz switching frequency
- Input undervoltage lockout
- Hot-plug protection
- Short-circuit protection
- Thermal protection
- Power good indicator (available in SOT23-6 package)
- RoHS compliant and halogen-free
- Available in SOT23-5/SOT23-6 packages
Applications
- 5V or 3.3V point-of-load conversion
- Set-top boxes
- Telecom/networking systems
- Storage devices
- GPU/DDR power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

