LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
hengjiaxing AMS1117-5.0 product image
  • AMS1117-5.0 thumbnail 1
  • AMS1117-5.0 thumbnail 2
  • AMS1117-5.0 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

hengjiaxing AMS1117-5.0RoHS

Manufacturer
hengjiaxingAsian Brands
MPN
AMS1117-5.0
LCSC Part #
C5181462
Packaging
SOT-223
Customer #
Key Attributes
1A Bipolar Linear Regulator
Datasheetpdf iconhengjiaxing AMS1117-5.0
In-Stock: 6,420
6,420 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0416$ 0.42
100+$ 0.0332$ 3.32
300+$ 0.029$ 8.70
2,500+$ 0.0252$ 63.00
5,000+$ 0.0227$ 113.50
10,000+$ 0.0214$ 214.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufacturerhengjiaxing
PackagingSOT-223
Output Voltage5V
Number of Outputs1
Operating Temperature-20℃~+85℃@(Ta)
Supply Current (Iq)5mA
Output ConfigurationPositive
Operating Voltage15V
Output Current1A
Output TypeFixed
FeaturesThermal shutdown

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

AMS1117 is a series of low dropout three-terminal regulators with a dropout of 1.3V at 1A load current. AMS1117 features a very low standby current 2mA compared to 5mA of competitor. Other than a fixed version, Vout = 1.2V, 1.5V, 1.8V, 2.5V, 2.85V, 3.3V, and 5V, AMS1117 has an adjustable version, which can provide an output voltage from 1.25 to 12V with only two external resistors. AMS1117 offers thermal shut down function, to assure the stability of chip and power system. And it uses trimming technique to guarantee output voltage accuracy within 2%. Other output voltage accuracy can be customized on demand, such as 1%. AMS1117 is available in SOT - 223, TO - 252 power package. AMS1117 is a series of low dropout voltage, three terminal regulators. Its application circuit is very simple: the fixed version only needs two capacitors and the adjustable version only needs two resistors and two capacitors to work. It is composed of some modules including start - up circuit, bias circuit, bandgap, thermal shutdown, power transistors and its driver circuit and so on. The thermal shut down modules can assure chip and its application system working safety when the junction temperature is larger than 140°C. The bandgap module provides stable reference voltage, whose temperature coefficient is compensated by careful design considerations. The temperature coefficient is under 100 ppm/°C. And the accuracy of output voltage is guaranteed by trimming technique.

Features

AI Translation
  • Output current is 1A
  • Range of operation input voltage: 15V
  • Line regulation: 0.03%N (typ.)
  • Standby current: 2mA (typ.)
  • Load regulation: 0.2%/A (typ.)
  • Environment Temperature: -20°C ~ 85°C

Applications

AI Translation
  • Power Management for Computer Mother Board
  • Graphic Card
  • LCD Monitor and LCD TV
  • DVD Decode Board
  • ADSL Modem
  • Post Regulators for Switching Supplies