hengjiaxing AMS1117-3.3
| Manufacturer |
hengjiaxing
Asian Brands |
| Mfr. Part # | AMS1117-3.3 |
| LCSC Part # | C5181460 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | 1A Bipolar Linear Regulator |
| Description | 3.3V Positive Fixed SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | hengjiaxing | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
30,360
30,360
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0445 | $ 0.89 |
200+ | $ 0.0358 | $ 7.16 |
600+ | $ 0.031 | $ 18.60 |
2,500+ | $ 0.0268 | $ 67.00 |
10,000+ | $ 0.0243 | $ 243.00 |
20,000+ | $ 0.023 | $ 460.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$