LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CBI BZT52C47W product image
  • BZT52C47W thumbnail 1
  • BZT52C47W thumbnail 2
  • BZT52C47W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CBI BZT52C47WRoHS

Manufacturer
CBIAsian Brands
MPN
BZT52C47W
LCSC Part #
C51814214
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 47V 500mW SOD-123
Datasheetpdf iconCBI BZT52C47W
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0136$ 0.68
500+$ 0.0104$ 5.20
3,000+$ 0.0087$ 26.10
6,000+$ 0.0076$ 45.60
24,000+$ 0.0067$ 160.80
51,000+$ 0.0062$ 316.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerCBI
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)2uA@36V
Impedance(Zzt)150Ω
Diode Configuration1 Independent
Zener Voltage(Range)44V~50V
Zener Voltage(Nom)47V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ideal for automated assembly processes
  • Total power dissipation: 500 mW max