CBI BAS40DW-05
| Manufacturer | CBIAsian Brands |
| MPN | BAS40DW-05 |
| LCSC Part # | C51814209 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 40V 2 Pair Common Cathode 1V@40mA 200mA SOT-363 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | CBI | |
| Packaging | SOT-363 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 2 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 1V@40mA | |
| Reverse Leakage Current (Ir) | 200nA@30V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop
- Fast switching
In-Stock: 2,920
2,920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0478 | $ 0.48 |
| 100+ | $ 0.0376 | $ 3.76 |
| 300+ | $ 0.0326 | $ 9.78 |
| 3,000+ | $ 0.0287 | $ 86.10 |
| 6,000+ | $ 0.0257 | $ 154.20 |
| 9,000+ | $ 0.0242 | $ 217.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | CBI | |
| Packaging | SOT-363 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 2 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 1V@40mA | |
| Reverse Leakage Current (Ir) | 200nA@30V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop
- Fast switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



