LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CBI BZT52C51W product image
  • BZT52C51W thumbnail 1
  • BZT52C51W thumbnail 2
  • BZT52C51W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CBI BZT52C51WRoHS

Manufacturer
CBIAsian Brands
MPN
BZT52C51W
LCSC Part #
C51814187
Packaging
SOD-123
Customer #
Key Attributes
500mW 1 Independent 48V~54V 51V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconCBI BZT52C51W
In-Stock: 8,650
8,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0141$ 0.71
500+$ 0.011$ 5.50
3,000+$ 0.0092$ 27.60
6,000+$ 0.0081$ 48.60
24,000+$ 0.0072$ 172.80
51,000+$ 0.0067$ 341.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerCBI
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)1uA@39V
Impedance(Zzt)180Ω
Diode Configuration1 Independent
Zener Voltage(Range)48V~54V
Zener Voltage(Nom)51V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ideal for automated assembly processes
  • Total power dissipation: 500 mW max