CBI BZX84C2V4W
| Manufacturer | CBIAsian Brands |
| MPN | BZX84C2V4W |
| LCSC Part # | C51814172 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | 200mW 1 Independent 2.2V~2.6V 2.4V SOT-323 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | CBI | |
| Packaging | SOT-323 | |
| Tolerance | - | |
| Pd - Power Dissipation | 200mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 2.2V~2.6V | |
| Zener Voltage(Nom) | 2.4V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series of Zener diodes features a surface-mount plastic SOT-323 package, designed to provide voltage regulation in minimal space, making them ideal for applications such as cellular phones, handheld portable devices, and high-density PCBs.
Features
AI Translation
- Zener breakdown voltage range: 2.4 V to 75 V
- Package optimized for automated board-level assembly
- Small package footprint for high-density applications
In-Stock: 2,850
2,850 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0188 | $ 0.94 |
| 500+ | $ 0.0146 | $ 7.30 |
| 3,000+ | $ 0.0122 | $ 36.60 |
| 6,000+ | $ 0.0108 | $ 64.80 |
| 24,000+ | $ 0.0096 | $ 230.40 |
| 51,000+ | $ 0.009 | $ 459.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | CBI | |
| Packaging | SOT-323 | |
| Tolerance | - | |
| Pd - Power Dissipation | 200mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 2.2V~2.6V | |
| Zener Voltage(Nom) | 2.4V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series of Zener diodes features a surface-mount plastic SOT-323 package, designed to provide voltage regulation in minimal space, making them ideal for applications such as cellular phones, handheld portable devices, and high-density PCBs.
Features
AI Translation
- Zener breakdown voltage range: 2.4 V to 75 V
- Package optimized for automated board-level assembly
- Small package footprint for high-density applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



