CBI BAV23CC
| Manufacturer | CBIAsian Brands |
| MPN | BAV23CC |
| LCSC Part # | C51814158 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 50ns 200V 1 Pair Common Cathode 1.25V@200mA 400mA SOT-23 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | CBI | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 350mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 400mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Silicon epitaxial planar diode, high-voltage switching diode. BAV23 marking code: HC, BAV23SE marking code: PY, BAV23CC marking code: PZ, BAV23CA marking code: RA, SOT-23 plastic package. Maximum ratings at Ta = 25°C. Characteristics at Ta = 25°C. VF, instantaneous forward voltage, Fig.1 forward characteristics. Fig.2 junction temperature leakage current.
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0191 | $ 0.96 |
| 500+ | $ 0.0148 | $ 7.40 |
| 3,000+ | $ 0.0123 | $ 36.90 |
| 6,000+ | $ 0.0109 | $ 65.40 |
| 24,000+ | $ 0.0096 | $ 230.40 |
| 51,000+ | $ 0.0089 | $ 453.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | CBI | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 350mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 400mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Silicon epitaxial planar diode, high-voltage switching diode. BAV23 marking code: HC, BAV23SE marking code: PY, BAV23CC marking code: PZ, BAV23CA marking code: RA, SOT-23 plastic package. Maximum ratings at Ta = 25°C. Characteristics at Ta = 25°C. VF, instantaneous forward voltage, Fig.1 forward characteristics. Fig.2 junction temperature leakage current.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



