CBI MM1Z9V1B
| Manufacturer |
CBI
Asian Brands |
| Mfr. Part # | MM1Z9V1B |
| LCSC Part # | C51814087 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 9.1V 500mW SOD-123 |
| Description | 500mW 1 Independent 8.92V~9.28V 9.1V SOD-123 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | CBI | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,750
2,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0144 | $ 0.72 |
500+ | $ 0.0112 | $ 5.60 |
3,000+ | $ 0.0093 | $ 27.90 |
6,000+ | $ 0.0083 | $ 49.80 |
24,000+ | $ 0.0073 | $ 175.20 |
51,000+ | $ 0.0068 | $ 346.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$