CBI BAS40W-06
| Manufacturer | CBIAsian Brands |
| MPN | BAS40W-06 |
| LCSC Part # | C51814071 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | 40V 1 Pair Common Anode 1V@40mA 200mA SOT-323 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | CBI | |
| Packaging | SOT-323 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Pair Common Anode | |
| Voltage - Forward(Vf@If) | 1V@40mA | |
| Reverse Leakage Current (Ir) | 200nA@30V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage
- Fast switching
In-Stock: 2,800
2,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0234 | $ 0.47 |
| 200+ | $ 0.018 | $ 3.60 |
| 600+ | $ 0.015 | $ 9.00 |
| 3,000+ | $ 0.0131 | $ 39.30 |
| 9,000+ | $ 0.0116 | $ 104.40 |
| 21,000+ | $ 0.0107 | $ 224.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | CBI | |
| Packaging | SOT-323 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Pair Common Anode | |
| Voltage - Forward(Vf@If) | 1V@40mA | |
| Reverse Leakage Current (Ir) | 200nA@30V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage
- Fast switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



