XIAMEN FARATRONIC C47H2562K90C000
| Manufacturer |
XIAMEN FARATRONIC
Asian Brands |
| Mfr. Part # | C47H2562K90C000 |
| LCSC Part # | C5180371 |
| Package | Through Hole,P=22.5mm |
| Customer # | |
| Description | 5.6nF ±10% Y1 500V Through Hole,P=22.5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Through Hole,P=22.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
170
170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3144 | $ 1.57 |
50+ | $ 0.2486 | $ 12.43 |
200+ | $ 0.2125 | $ 42.50 |
400+ | $ 0.1773 | $ 70.92 |
2,400+ | $ 0.1616 | $ 387.84 |
5,000+ | $ 0.1522 | $ 761.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$