ElecSuper NUP2105LT1G-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | NUP2105LT1G-ES |
| LCSC Part # | C5180311 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 48VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Clamping Voltage | 48V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@8/20us | |
| Voltage - Breakdown | 26.5V | |
| Number of Channels | 2 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NUP2105LT1G-ES is a transient voltage suppressor array designed to protect components connected to data and transmission lines from ESD, electrical fast transients, and lightning strikes. All pins can withstand 30kV ESD pulses using the IEC61000-4-2 air discharge method.
Features
AI Translation
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±30kV contact discharge
- ±30kV air discharge
- 600W peak pulse power (8/20µs waveform)
- Low clamping voltage
- Protects two bidirectional or two unidirectional lines
- Low leakage current
- RoHS compliant
Applications
AI Translation
- Portable electronic devices
- Control and monitoring systems
- Servers, laptops, and desktop computers
- Set-top boxes
- Communication systems
- Mobile phones and accessories
In-Stock: 61,130
61,130 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0258 | $ 0.26 |
| 100+ | $ 0.0227 | $ 2.27 |
| 300+ | $ 0.021 | $ 6.30 |
| 3,000+ | $ 0.0193 | $ 57.90 |
| 6,000+ | $ 0.0184 | $ 110.40 |
| 9,000+ | $ 0.0179 | $ 161.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Clamping Voltage | 48V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@8/20us | |
| Voltage - Breakdown | 26.5V | |
| Number of Channels | 2 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NUP2105LT1G-ES is a transient voltage suppressor array designed to protect components connected to data and transmission lines from ESD, electrical fast transients, and lightning strikes. All pins can withstand 30kV ESD pulses using the IEC61000-4-2 air discharge method.
Features
AI Translation
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±30kV contact discharge
- ±30kV air discharge
- 600W peak pulse power (8/20µs waveform)
- Low clamping voltage
- Protects two bidirectional or two unidirectional lines
- Low leakage current
- RoHS compliant
Applications
AI Translation
- Portable electronic devices
- Control and monitoring systems
- Servers, laptops, and desktop computers
- Set-top boxes
- Communication systems
- Mobile phones and accessories
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



